-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3064
|
Newark | 0,1 U 250V |Kemet R76II3100SE30K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 / $0.3740 | Buy Now |
DISTI #
399-7630-ND
|
DigiKey | CAP FILM 0.1UF 10% 250VDC RADIAL Min Qty: 2000 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3852 | Buy Now |
DISTI #
80-R76II3100SE30K
|
Mouser Electronics | Film Capacitors 250V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3860 / $1.0800 | Order Now |
DISTI #
R76II3100SE30K
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 180 V, 250 V, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76II3100SE30K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76II3100SE30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76II3100SE30K
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R76II3100SE30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76II3100SE30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76II3100CK30K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76II3100SE30K vs R76II3100CK30K |
76II3100JH30K | Film Capacitor, | KEMET Corporation | R76II3100SE30K vs 76II3100JH30K |
76II3100JM30K | Film Capacitor, | KEMET Corporation | R76II3100SE30K vs 76II3100JM30K |
R76II31005030K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R76II3100SE30K vs R76II31005030K |
76II3100JB30K | Film Capacitor, | KEMET Corporation | R76II3100SE30K vs 76II3100JB30K |
R76II3100JA30K | Film Capacitor, | KEMET Corporation | R76II3100SE30K vs R76II3100JA30K |
76II31004030K | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.1uF, 7120 | KEMET Corporation | R76II3100SE30K vs 76II31004030K |
R76II3100JH30K | Film Capacitor, | KEMET Corporation | R76II3100SE30K vs R76II3100JH30K |
76II3100JE30K | Film Capacitor, | KEMET Corporation | R76II3100SE30K vs 76II3100JE30K |
76II31005030K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R76II3100SE30K vs 76II31005030K |