-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6577
|
Newark | Cap, Aec-Q200, 0.033Uf, 250V, Film, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):180V Rohs Compliant: Yes |Kemet R76IF233050H3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1753 |
|
$0.0410 | Buy Now |
DISTI #
399-R76IF233050H3J-ND
|
DigiKey | CAP FILM 0.033UF 5% 250VDC RAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1800 In Stock |
|
$0.1616 / $0.6300 | Buy Now |
DISTI #
80-R76IF233050H3J
|
Mouser Electronics | Film Capacitors 250V 0.033uF 5% LS=10mm RoHS: Compliant | 1363 |
|
$0.1560 / $0.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3456 Partner Stock |
|
$0.1950 / $0.2750 | Buy Now |
DISTI #
61140879
|
Verical | Cap Film 0.033uF 250V PP 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.019 Ohm 110°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 235 Package Multiple: 1 | Americas - 1756 |
|
$0.2110 / $0.2660 | Buy Now |
DISTI #
61147034
|
Verical | Cap Film 0.033uF 250V PP 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.019 Ohm 110°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 1220 Package Multiple: 1 | Americas - 1753 |
|
$0.0599 | Buy Now |
DISTI #
65702541
|
Verical | Cap Film 0.033uF 250V PP 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.019 Ohm 110°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 235 Package Multiple: 1 | Americas - 1700 |
|
$0.2110 / $0.2660 | Buy Now |
DISTI #
77359902
|
Verical | Cap Film 0.033uF 250V PP 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.019 Ohm 110°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 249 Package Multiple: 1 | Americas - 610 |
|
$0.2240 / $0.2814 | Buy Now |
DISTI #
R76IF233050H3J
|
TTI | Film Capacitors 250V 0.033uF 5% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.1530 | Buy Now |
DISTI #
R76IF233050H3J
|
TME | Capacitor: polypropylene, R76, 33nF, 13x4x9mm, THT, ±5%, 10mm Min Qty: 2 | 610 |
|
$0.1890 / $0.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76IF233050H3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76IF233050H3J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 19 mΩ | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3190 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |