Part Details for R76ID22205030K by KEMET Corporation
Overview of R76ID22205030K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76ID22205030K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2941
|
Newark | 0,022 250V |Kemet R76ID22205030K RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 / $0.2300 | Buy Now |
Part Details for R76ID22205030K
R76ID22205030K CAD Models
R76ID22205030K Part Data Attributes
|
R76ID22205030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76ID22205030K
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76ID22205030K
This table gives cross-reference parts and alternative options found for R76ID22205030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76ID22205030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76ID2220SE4-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID22205030K vs R76ID2220SE4-K |
R73223K250BIV | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID22205030K vs R73223K250BIV |
MKP10PCM7.50.022/10/250VDCREEL18/360 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | R76ID22205030K vs MKP10PCM7.50.022/10/250VDCREEL18/360 |
R76223K250AD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID22205030K vs R76223K250AD |
FKP3F022204C00KISD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76ID22205030K vs FKP3F022204C00KISD |
R73II2220400-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID22205030K vs R73II2220400-K |
R76223K250RD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID22205030K vs R76223K250RD |
222238045223 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R76ID22205030K vs 222238045223 |
R75IF2220CK0K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID22205030K vs R75IF2220CK0K |
R79223K250BV | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID22205030K vs R79223K250BV |