-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R75TR310050H4J by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1116
|
Newark | Cap, Aec-Q200, 0.1Uf, 1.6Kv, Film, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Bo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$0.4670 | Buy Now |
DISTI #
399-R75TR310050H4J-ND
|
DigiKey | CAP FILM 0.1UF 5% 1.6KVDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tray |
288 In Stock |
|
$0.8025 / $2.1700 | Buy Now |
DISTI #
80-R75TR310050H4J
|
Mouser Electronics | Film Capacitors 1.6k V 0.1 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 2563 |
|
$0.7040 / $1.9100 | Buy Now |
DISTI #
R75TR310050H4J
|
TTI | Film Capacitors 1.6k V 0.1 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 336 Container: Tray | Americas - 0 |
|
$0.8500 | Buy Now |
DISTI #
R75TR310050H4J
|
TME | Capacitor: polypropylene, R75, 100nF, 32x11x20mm, THT, ±5%, 27.5mm Min Qty: 336 | 0 |
|
$0.9300 | RFQ |
DISTI #
R75TR310050H4J
|
Avnet Abacus | (Alt: R75TR310050H4J) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 53 Weeks, 0 Days | Abacus - 336 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75TR310050H4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TR310050H4J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 11.1 mΩ | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 7560 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |