-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1110
|
Newark | Cap, Aec-Q200, 0.018Uf, 1.6Kv, Film, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.018Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75TI218050H3J RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.2890 | Buy Now |
DISTI #
399-R75TI218050H3J-ND
|
DigiKey | CAP FILM 0.018UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
312 In Stock |
|
$0.1609 / $0.5300 | Buy Now |
DISTI #
80-R75TI218050H3J
|
Mouser Electronics | Film Capacitors 1.6k V 0.018 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 464 |
|
$0.2340 / $0.8000 | Buy Now |
DISTI #
77367932
|
Verical | Single Metallized Polypropylene Radial Film Capacitor Min Qty: 161 Package Multiple: 1 | Americas - 485 |
|
$0.3556 / $0.4354 | Buy Now |
DISTI #
R75TI218050H3J
|
TME | Capacitor: polypropylene, R75, 18nF, 18x8.5x14.5mm, THT, ±5%, 15mm Min Qty: 2 | 485 |
|
$0.2880 / $0.5890 | Buy Now |
DISTI #
R75TI218050H3J
|
Avnet Abacus | (Alt: R75TI218050H3J) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75TI218050H3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TI218050H3J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 44.2 mΩ | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3080 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R75TI218050H3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75TI218050H3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745I218040H0J | Film Capacitor, Polypropylene, 1600V, 0.018uF, 7133 | KEMET Corporation | R75TI218050H3J vs 745I218040H0J |
R745I2180DQH0J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R75TI218050H3J vs R745I2180DQH0J |
R745I2180JHH0J | Film Capacitor, | KEMET Corporation | R75TI218050H3J vs R745I2180JHH0J |
R745I2180JMH0J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75TI218050H3J vs R745I2180JMH0J |
745I2180DQH0J | Film Capacitor, Polypropylene, 1600V, 0.018uF, 7133 | KEMET Corporation | R75TI218050H3J vs 745I2180DQH0J |
R745I2180JEH0J | Film Capacitor, | KEMET Corporation | R75TI218050H3J vs R745I2180JEH0J |
R745I218040H0J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R75TI218050H3J vs R745I218040H0J |
745I2180AAH0J | Film Capacitor, Polypropylene, 1600V, 0.018uF, 7133 | KEMET Corporation | R75TI218050H3J vs 745I2180AAH0J |
745I2180JBH0J | Film Capacitor, | KEMET Corporation | R75TI218050H3J vs 745I2180JBH0J |
R745I2180GYH0J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R75TI218050H3J vs R745I2180GYH0J |