-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, 7120,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2525
|
Newark | 1600Uf 1600V |Kemet R75TI1680DQ30J RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now |
DISTI #
399-17925-1-ND
|
DigiKey | CAP FILM 6800PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
502 In Stock |
|
$0.1708 / $0.6200 | Buy Now |
DISTI #
80-R75TI1680DQ30J
|
Mouser Electronics | Film Capacitors 1.6k V 0.0068 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 1304 |
|
$0.1700 / $0.6200 | Buy Now |
DISTI #
R75TI1680DQ30J
|
TTI | Film Capacitors 1.6k V 0.0068 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.1630 / $0.2100 | Buy Now |
DISTI #
R75TI1680DQ30J
|
Avnet Abacus | Power Film Capacitor, 6800 pF, 650 V, 1.6 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75TI1680DQ30J) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75TI1680DQ30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TI1680DQ30J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, 7120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R75TI1680DQ30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75TI1680DQ30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T016804B00JD00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | R75TI1680DQ30J vs MKP1T016804B00JD00 |
MKP1T016804B00JB00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | R75TI1680DQ30J vs MKP1T016804B00JB00 |
75TI16805030J | Film Capacitor, | KEMET Corporation | R75TI1680DQ30J vs 75TI16805030J |
75TI1680JE30J | Film Capacitor, | KEMET Corporation | R75TI1680DQ30J vs 75TI1680JE30J |
R75TI16805030J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, 7120, | KEMET Corporation | R75TI1680DQ30J vs R75TI16805030J |
R75TI1680JE30J | Film Capacitor, | KEMET Corporation | R75TI1680DQ30J vs R75TI1680JE30J |
MKP1T016804B00JH00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | R75TI1680DQ30J vs MKP1T016804B00JH00 |
R75TI1680JM30J | Film Capacitor, | KEMET Corporation | R75TI1680DQ30J vs R75TI1680JM30J |
R75TI1680JA30J | Film Capacitor, | KEMET Corporation | R75TI1680DQ30J vs R75TI1680JA30J |
MKP1T016804B00JF00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | R75TI1680DQ30J vs MKP1T016804B00JF00 |