-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7749
|
Newark | Cap, 3300Pf, 1.6Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3300Pf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75TI13305030J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1371 |
|
$0.0820 | Buy Now |
DISTI #
399-R75TI13305030J-ND
|
DigiKey | CAP FILM 3300PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
706 In Stock |
|
$0.1206 / $0.4000 | Buy Now |
DISTI #
80-R75TI13305030J
|
Mouser Electronics | Film Capacitors 1.6k V 0.0033 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 468 |
|
$0.1200 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 Partner Stock |
|
$0.1532 / $0.2051 | Buy Now |
DISTI #
66422995
|
Verical | Cap Film 0.0033uF 1600V PP 5%( 18 X 4 X 10mm) Radial Plastic Rectangular Can 15mm 0.2411 Ohm 105°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 308 Package Multiple: 1 | Americas - 1500 |
|
$0.2030 | Buy Now |
DISTI #
66960513
|
Verical | Cap Film 0.0033uF 1600V PP 5%( 18 X 4 X 10mm) Radial Plastic Rectangular Can 15mm 0.2411 Ohm 105°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 610 Package Multiple: 1 | Americas - 1361 |
|
$0.3920 | Buy Now |
DISTI #
77350385
|
Verical | Cap Film 0.0033uF 1600V PP 5%( 18 X 4 X 10mm) Radial Plastic Rectangular Can 15mm 0.2411 Ohm 105°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 360 Package Multiple: 10 | Americas - 570 |
|
$0.1694 / $0.1988 | Buy Now |
DISTI #
R75TI13305030J
|
TTI | Film Capacitors 1.6k V 0.0033 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.1220 | Buy Now |
DISTI #
R75TI13305030J
|
TME | Capacitor: polypropylene, R75, 3300pF, 18x10x4mm, THT, ±5%, 15mm Min Qty: 10 | 570 |
|
$0.1280 / $0.2140 | Buy Now |
DISTI #
R75TI13305030J
|
IBS Electronics | Film Capacitors-Polypropylene Pulse High Frequency Capacitors Automotive AEC-Q200 Min Qty: 4116 Package Multiple: 1 | 1500 |
|
$0.2106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75TI13305030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TI13305030J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R75TI13305030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75TI13305030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462BB332J1K6A | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R75TI13305030J vs F462BB332J1K6A |
R745I1330JE30J | Film Capacitor, | KEMET Corporation | R75TI13305030J vs R745I1330JE30J |
745I1330AA30J | Film Capacitor, | KEMET Corporation | R75TI13305030J vs 745I1330AA30J |
745I1330CK30J | Film Capacitor, | KEMET Corporation | R75TI13305030J vs 745I1330CK30J |
F462BB332J1K6P | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R75TI13305030J vs F462BB332J1K6P |
F462BB332J1K6R | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R75TI13305030J vs F462BB332J1K6R |
745I1330JE30J | Film Capacitor, | KEMET Corporation | R75TI13305030J vs 745I1330JE30J |
F463BB332J1K6R | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R75TI13305030J vs F463BB332J1K6R |
745I1330JH30J | Film Capacitor, | KEMET Corporation | R75TI13305030J vs 745I1330JH30J |
F463BB332J1K6Z | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R75TI13305030J vs F463BB332J1K6Z |