Part Details for R75RR3100JE40J by KEMET Corporation
Overview of R75RR3100JE40J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75RR3100JE40J
R75RR3100JE40J CAD Models
R75RR3100JE40J Part Data Attributes
|
R75RR3100JE40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75RR3100JE40J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for R75RR3100JE40J
This table gives cross-reference parts and alternative options found for R75RR3100JE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75RR3100JE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75RR3100JH40J | Film Capacitor, | KEMET Corporation | R75RR3100JE40J vs 75RR3100JH40J |
R75RR31004040J | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | R75RR3100JE40J vs R75RR31004040J |
R75RR3100JB40J | Film Capacitor, | KEMET Corporation | R75RR3100JE40J vs R75RR3100JB40J |
75RR3100AA40J | Film Capacitor, | KEMET Corporation | R75RR3100JE40J vs 75RR3100AA40J |
75RR3100CK40J | Film Capacitor, | KEMET Corporation | R75RR3100JE40J vs 75RR3100CK40J |
75RR31005040J | Film Capacitor, | KEMET Corporation | R75RR3100JE40J vs 75RR31005040J |
75RR3100JE40J | Film Capacitor, | KEMET Corporation | R75RR3100JE40J vs 75RR3100JE40J |
R75RR3100JH40J | Film Capacitor, | KEMET Corporation | R75RR3100JE40J vs R75RR3100JH40J |
R75RR31005040J | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | R75RR3100JE40J vs R75RR31005040J |