Part Details for R75RN3100CK30J by KEMET Corporation
Overview of R75RN3100CK30J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75RN3100CK30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75RN3100CK30J
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 600 V, 1.25 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75RN3100CK30J) RoHS: Compliant Min Qty: 3150 Package Multiple: 350 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R75RN3100CK30J
R75RN3100CK30J CAD Models
R75RN3100CK30J Part Data Attributes
|
R75RN3100CK30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75RN3100CK30J
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |