R75RI182050H3J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED

Overview of R75RI182050H3J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R75RI182050H3J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 82AH1089
Newark Cap, Aec-Q200, 8200Pf, 1.25Kv, Film, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:8200Pf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75RI182050H3J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1840
  • 2,500 $0.1680
$0.1680 / $0.1840 Buy Now
DISTI # 399-R75RI182050H3J-ND
DigiKey CAP FILM 8200PF 5% 1.25KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk 825
In Stock
  • 1 $0.7500
  • 10 $0.4530
  • 50 $0.3360
  • 100 $0.2995
  • 500 $0.2375
  • 1,000 $0.2181
  • 3,000 $0.1940
  • 5,000 $0.1850
$0.1850 / $0.7500 Buy Now
DISTI # 80-R75RI182050H3J
Mouser Electronics Film Capacitors 1.2k V 0.0082 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant 1827
  • 1 $0.7300
  • 10 $0.3360
  • 100 $0.3000
  • 500 $0.2380
  • 1,000 $0.2070
  • 2,000 $0.1800
  • 10,000 $0.1780
  • 25,000 $0.1770
$0.1770 / $0.7300 Buy Now
DISTI # 77369959
Verical Single Metallized Polypropylene Radial Film Capacitor Min Qty: 274 Package Multiple: 1 Americas - 876
  • 274 $0.2562
$0.2562 Buy Now
DISTI # R75RI182050H3J
TME Capacitor: polypropylene, R75, 8.2nF, 18x5x11mm, THT, ±5%, 15mm Min Qty: 1 876
  • 1 $0.4740
  • 10 $0.2290
  • 50 $0.2000
  • 100 $0.1890
  • 500 $0.1850
$0.1850 / $0.4740 Buy Now
DISTI # R75RI182050H3J
Avnet Abacus (Alt: R75RI182050H3J) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R75RI182050H3J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R75RI182050H3J by KEMET Corporation

R75RI182050H3J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Capacitance
0.0082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
97 mΩ
Height
11 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
600 V
Rated (DC) Voltage (URdc)
1250 V
Reference Standard
AEC-Q200
Ripple Current
1850 mA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. R75RI182050H3J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75RI182050H3J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75RI182050H3J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75RI182050H3J would you like to use for your alert(s)?
  • Please alert me when R75RI182050H3J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75RI182050H3J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75RI182050H3J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75RI182050H3J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75RI182050H3J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75RI182050H3J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: