-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R75QR34705010K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 864 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0416 | Buy Now |
DISTI #
R75QR34705010K
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 250 V, 1 kV, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75QR34705010K) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75QR34705010K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75QR34705010K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R75QR34705010K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75QR34705010K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75QR34704010K | Film Capacitor, | KEMET Corporation | R75QR34705010K vs 75QR34704010K |
75QR3470JB10K | Film Capacitor, | KEMET Corporation | R75QR34705010K vs 75QR3470JB10K |
R75QR3470AA10K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75QR34705010K vs R75QR3470AA10K |
R75QR3470JB10K | Film Capacitor, | KEMET Corporation | R75QR34705010K vs R75QR3470JB10K |
75QR3470CK10K | Film Capacitor, | KEMET Corporation | R75QR34705010K vs 75QR3470CK10K |
75QR3470JH10K | Film Capacitor, | KEMET Corporation | R75QR34705010K vs 75QR3470JH10K |
R75QR3470JE10K | Film Capacitor, | KEMET Corporation | R75QR34705010K vs R75QR3470JE10K |
75QR3470AA10K | Film Capacitor, | KEMET Corporation | R75QR34705010K vs 75QR3470AA10K |
75QR34705010K | Film Capacitor, | KEMET Corporation | R75QR34705010K vs 75QR34705010K |