-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R75QR3220AA10K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1680 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75QR3220AA10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75QR3220AA10K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R75QR3220AA10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75QR3220AA10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75QR3220JH10K | Film Capacitor, | KEMET Corporation | R75QR3220AA10K vs 75QR3220JH10K |
75QR3220JB10K | Film Capacitor, | KEMET Corporation | R75QR3220AA10K vs 75QR3220JB10K |
R75QR3220CK10K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, | KEMET Corporation | R75QR3220AA10K vs R75QR3220CK10K |
R75QR3220JH10K | Film Capacitor, | KEMET Corporation | R75QR3220AA10K vs R75QR3220JH10K |
75QR3220JE10K | Film Capacitor, | KEMET Corporation | R75QR3220AA10K vs 75QR3220JE10K |
75QR32205010K | Film Capacitor, | KEMET Corporation | R75QR3220AA10K vs 75QR32205010K |
R75QR3220JB10K | Film Capacitor, | KEMET Corporation | R75QR3220AA10K vs R75QR3220JB10K |
R75QR32205010K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, | KEMET Corporation | R75QR3220AA10K vs R75QR32205010K |
75QR3220CK10K | Film Capacitor, | KEMET Corporation | R75QR3220AA10K vs 75QR3220CK10K |