-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 1.5uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5348
|
Newark | Cap, 1.5Μf, 630V, 5%, Pp, Radial, Capacitance:1.5Μf, Voltage Rating:630V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R75 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radialrohs Compliant: Yes |Kemet R75PR41504030J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $3.6700 | Buy Now |
DISTI #
399-12830-ND
|
DigiKey | CAP FILM 1.5UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Tray |
118 In Stock |
|
$1.4577 / $3.5400 | Buy Now |
DISTI #
80-R75PR41504030J
|
Mouser Electronics | Film Capacitors 630V 1.5uF 5% LS=27.5mm RoHS: Compliant | 758 |
|
$1.4500 / $3.5300 | Buy Now |
DISTI #
R75PR41504030J
|
TTI | Film Capacitors 630V 1.5uF 5% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 528 Package Multiple: 176 Container: Tray | Americas - 0 |
|
$1.4400 / $1.6300 | Buy Now |
DISTI #
R75PR41504030J
|
TME | Capacitor: polypropylene, R75, 1.5uF, 32x14x28mm, THT, ±5%, 27.5mm Min Qty: 1 | 4 |
|
$1.4200 / $4.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PR41504030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PR41504030J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 1.5uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |