-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 7120,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1796
|
Newark | 0,047U 630V |Kemet R75PI2470AA30K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1880 | Buy Now |
DISTI #
399-R75PI2470AA30K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1970 In Stock |
|
$0.1741 / $0.7200 | Buy Now |
DISTI #
80-R75PI2470AA30K
|
Mouser Electronics | Film Capacitors 630V 0.047 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1750 / $0.7000 | Order Now |
DISTI #
R75PI2470AA30K
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 250 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75PI2470AA30K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PI2470AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PI2470AA30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 7120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R75PI2470AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PI2470AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PI2470GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R75PI2470AA30K vs R75PI2470GY30K |
75PI2470AA30K | Film Capacitor, | KEMET Corporation | R75PI2470AA30K vs 75PI2470AA30K |
R75PI2470JA30K | Film Capacitor, | KEMET Corporation | R75PI2470AA30K vs R75PI2470JA30K |
75PI2470JA30K | Film Capacitor, | KEMET Corporation | R75PI2470AA30K vs 75PI2470JA30K |
R75PI24704030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 7120, | KEMET Corporation | R75PI2470AA30K vs R75PI24704030K |
F461BC473K630R | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R75PI2470AA30K vs F461BC473K630R |
R75PI2470DQ30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 7120, | KEMET Corporation | R75PI2470AA30K vs R75PI2470DQ30K |
75PI2470DQ30K | Film Capacitor, | KEMET Corporation | R75PI2470AA30K vs 75PI2470DQ30K |
75PI24704030K | Film Capacitor, | KEMET Corporation | R75PI2470AA30K vs 75PI24704030K |
R75PI2470CK30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 7120, | KEMET Corporation | R75PI2470AA30K vs R75PI2470CK30K |