-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1049
|
Newark | Cap, Aec-Q200, 0.039Uf, 630V, Film, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.039µf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75PI239050H3J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1480 | Buy Now |
DISTI #
399-R75PI239050H3J-ND
|
DigiKey | CAP FILM 0.039UF 5% 630VDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2912 In Stock |
|
$0.1428 / $0.6000 | Buy Now |
DISTI #
80-R75PI239050H3J
|
Mouser Electronics | Film Capacitors 630V 0.039 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 972 |
|
$0.1300 / $0.5300 | Buy Now |
DISTI #
77367128
|
Verical | Single Metallized Polypropylene Radial Film Capacitor Min Qty: 353 Package Multiple: 1 | Americas - 823 |
|
$0.1932 / $0.1974 | Buy Now |
DISTI #
R75PI239050H3J
|
TTI | Film Capacitors 630V 0.039 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1270 | Buy Now |
DISTI #
R75PI239050H3J
|
TME | Capacitor: polypropylene, R75, 39nF, 18x5x11mm, THT, ±5%, 15mm Min Qty: 1 | 823 |
|
$0.1630 / $0.4260 | Buy Now |
DISTI #
R75PI239050H3J
|
Avnet Abacus | (Alt: R75PI239050H3J) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PI239050H3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PI239050H3J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 28.6 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3410 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |