Part Details for R75PI2270CKMJ by KEMET Corporation
Overview of R75PI2270CKMJ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75PI2270CKMJ
R75PI2270CKMJ CAD Models
R75PI2270CKMJ Part Data Attributes
|
R75PI2270CKMJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PI2270CKMJ
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R75PI2270CKMJ
This table gives cross-reference parts and alternative options found for R75PI2270CKMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PI2270CKMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PI2270CK0-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI2270CKMJ vs R75PI2270CK0-J |
PHE450MA5270JR07T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI2270CKMJ vs PHE450MA5270JR07T0 |
PHE450MA5270JR21T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI2270CKMJ vs PHE450MA5270JR21T0 |
PHE450MA5270JR30T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI2270CKMJ vs PHE450MA5270JR30T0 |
PHE450MB5270JR20 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI2270CKMJ vs PHE450MB5270JR20 |
PHE450MA5270JR14T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI2270CKMJ vs PHE450MA5270JR14T0 |
PHE450MA5270JR22 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI2270CKMJ vs PHE450MA5270JR22 |
PHE450MA5270JR15 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI2270CKMJ vs PHE450MA5270JR15 |
PCMP384C2273 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | R75PI2270CKMJ vs PCMP384C2273 |
R75PI2270DQMJ | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI2270CKMJ vs R75PI2270DQMJ |