-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1661
|
Newark | 8200 P 630Vv |Kemet R75PF18204000J RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1910 | Buy Now |
DISTI #
399-R75PF18204000J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1800 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PF18204000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PF18204000J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R75PF18204000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PF18204000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450MA4820JR20 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R75PF18204000J vs PHE450MA4820JR20 |
75PF18205000J | Film Capacitor, | KEMET Corporation | R75PF18204000J vs 75PF18205000J |
R75PF1820JE00J | Film Capacitor, | KEMET Corporation | R75PF18204000J vs R75PF1820JE00J |
F450AG822J630L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R75PF18204000J vs F450AG822J630L |
F450AG822J630C | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R75PF18204000J vs F450AG822J630C |
75PF1820JH00J | Film Capacitor, | KEMET Corporation | R75PF18204000J vs 75PF1820JH00J |
R75PF1820JB00J | Film Capacitor, | KEMET Corporation | R75PF18204000J vs R75PF1820JB00J |
C322J822J40C450 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0082uF, 5116, | Xiamen Faratronic Co Ltd | R75PF18204000J vs C322J822J40C450 |
75PF1820DQ00J | Film Capacitor, | KEMET Corporation | R75PF18204000J vs 75PF1820DQ00J |
75PF1820JB00J | Film Capacitor, | KEMET Corporation | R75PF18204000J vs 75PF1820JB00J |