-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1521
|
Newark | 0,010 630V |Kemet R75PD2100JH40J RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.1970 | Buy Now |
DISTI #
399-R75PD2100JH40J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2114 | Buy Now |
DISTI #
R75PD2100JH40J
|
Avnet Abacus | (Alt: R75PD2100JH40J) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PD2100JH40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PD2100JH40J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R75PD2100JH40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PD2100JH40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32620A6103J189 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 3920, RADIAL LEADED | TDK Corporation | R75PD2100JH40J vs B32620A6103J189 |
75PD2100JH40J | Film Capacitor, | KEMET Corporation | R75PD2100JH40J vs 75PD2100JH40J |
R75PD21005040J | Film Capacitor, | KEMET Corporation | R75PD2100JH40J vs R75PD21005040J |
B32620A6103J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R75PD2100JH40J vs B32620A6103J000 |
75PD2100JA40J | Film Capacitor, | KEMET Corporation | R75PD2100JH40J vs 75PD2100JA40J |
R75PD2100JA40J | Film Capacitor, | KEMET Corporation | R75PD2100JH40J vs R75PD2100JA40J |
75PD2100Z340J | Film Capacitor, | KEMET Corporation | R75PD2100JH40J vs 75PD2100Z340J |
75PD2100DQ40J | Film Capacitor, | KEMET Corporation | R75PD2100JH40J vs 75PD2100DQ40J |
75PD2100AA40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PD2100JH40J vs 75PD2100AA40J |
R75PD2100Z340J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 3920, | KEMET Corporation | R75PD2100JH40J vs R75PD2100Z340J |