Part Details for R75PD21005040J by KEMET Corporation
Overview of R75PD21005040J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75PD21005040J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1530
|
Newark | 0,01 U 630Vv |Kemet R75PD21005040J RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 / $0.1830 | Buy Now |
Part Details for R75PD21005040J
R75PD21005040J CAD Models
R75PD21005040J Part Data Attributes
|
R75PD21005040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PD21005040J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R75PD21005040J
This table gives cross-reference parts and alternative options found for R75PD21005040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PD21005040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32620A6103J189 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 3920, RADIAL LEADED | TDK Corporation | R75PD21005040J vs B32620A6103J189 |
75PD2100JH40J | Film Capacitor, | KEMET Corporation | R75PD21005040J vs 75PD2100JH40J |
B32620A6103J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R75PD21005040J vs B32620A6103J000 |
75PD2100JA40J | Film Capacitor, | KEMET Corporation | R75PD21005040J vs 75PD2100JA40J |
R75PD2100JA40J | Film Capacitor, | KEMET Corporation | R75PD21005040J vs R75PD2100JA40J |
75PD2100Z340J | Film Capacitor, | KEMET Corporation | R75PD21005040J vs 75PD2100Z340J |
75PD2100DQ40J | Film Capacitor, | KEMET Corporation | R75PD21005040J vs 75PD2100DQ40J |
75PD2100AA40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PD21005040J vs 75PD2100AA40J |
R75PD2100Z340J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 3920, | KEMET Corporation | R75PD21005040J vs R75PD2100Z340J |
B32620A6103J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R75PD21005040J vs B32620A6103J289 |