Part Details for R75PD14705040M by KEMET Corporation
Overview of R75PD14705040M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75PD14705040M
R75PD14705040M CAD Models
R75PD14705040M Part Data Attributes
|
R75PD14705040M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PD14705040M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R75PD14705040M
This table gives cross-reference parts and alternative options found for R75PD14705040M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PD14705040M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PD1470JE40M | Film Capacitor, | KEMET Corporation | R75PD14705040M vs R75PD1470JE40M |
75PD1470AA40M | Film Capacitor, | KEMET Corporation | R75PD14705040M vs 75PD1470AA40M |
R75PD1470JB40M | Film Capacitor, | KEMET Corporation | R75PD14705040M vs R75PD1470JB40M |
MKP1J014702C00MB00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | R75PD14705040M vs MKP1J014702C00MB00 |
75PD1470JH40M | Film Capacitor, | KEMET Corporation | R75PD14705040M vs 75PD1470JH40M |
MKP1J014702C00MC00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | R75PD14705040M vs MKP1J014702C00MC00 |
75PD14705040M | Film Capacitor, | KEMET Corporation | R75PD14705040M vs 75PD14705040M |
75PD1470JE40M | Film Capacitor, | KEMET Corporation | R75PD14705040M vs 75PD1470JE40M |
R75PD1470JA40M | Film Capacitor, | KEMET Corporation | R75PD14705040M vs R75PD1470JA40M |
R75PD1470Z340M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, 3916, | KEMET Corporation | R75PD14705040M vs R75PD1470Z340M |