Part Details for R75MN42205030J by KEMET Corporation
Overview of R75MN42205030J by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75MN42205030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7725
|
Newark | Cap, 2.2Uf, 400V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2µf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75MN42205030J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$0.6980 | Buy Now |
DISTI #
399-R75MN42205030J-ND
|
DigiKey | CAP FILM 2.2UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
358 In Stock |
|
$1.0879 / $2.8500 | Buy Now |
DISTI #
80-R75MN42205030J
|
Mouser Electronics | Film Capacitors 400V 2.2 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 322 |
|
$1.0600 / $2.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
120 Partner Stock |
|
$1.4800 / $2.0900 | Buy Now |
DISTI #
66429923
|
Verical | Metallized Polypropylene Film Capacitor Automotive AEC-Q200 RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 120 |
|
$2.0700 | Buy Now |
DISTI #
68028173
|
Verical | Metallized Polypropylene Film Capacitor Automotive AEC-Q200 RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 83 |
|
$1.1932 | Buy Now |
DISTI #
R75MN42205030J
|
TTI | Film Capacitors 400V 2.2 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 120 Container: Bulk | Americas - 0 |
|
$1.0400 / $1.4900 | Buy Now |
DISTI #
R75MN42205030J
|
TME | Capacitor: polypropylene, R75, 2.2uF, 26.5x29.5x14.5mm, THT, ±5% Min Qty: 120 | 0 |
|
$1.1100 | RFQ |
Part Details for R75MN42205030J
R75MN42205030J CAD Models
R75MN42205030J Part Data Attributes
|
R75MN42205030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MN42205030J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29.5 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 14.5 mm |