-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1361
|
Newark | 1 Uf Vdcv |Kemet R75MN4100AA30J Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7140 / $1.0300 | Buy Now |
DISTI #
399-R75MN4100AA30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 360 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9206 | Buy Now |
DISTI #
80-R75MN4100AA30J
|
Mouser Electronics | Film Capacitors 400V 1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.9210 / $1.7400 | Order Now |
DISTI #
R75MN4100AA30J
|
Avnet Abacus | Power Film Capacitor, 1 uF, 220 V, 400 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75MN4100AA30J) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MN4100AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MN4100AA30J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |