-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 0.68uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5340
|
Newark | Capacitor, Film, Pp, 0.68Uf, 400V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.68Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75MN36804030J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$0.8390 / $1.2000 | Buy Now |
DISTI #
399-12752-ND
|
DigiKey | CAP FILM 0.68UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
300 In Stock |
|
$0.5244 / $1.5300 | Buy Now |
DISTI #
80-R75MN36804030J
|
Mouser Electronics | Film Capacitors 400V 0.68 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.6060 / $1.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
165 Partner Stock |
|
$0.7090 / $1.0130 | Buy Now |
DISTI #
77358199
|
Verical | Cap Film 0.68uF 400V PP 5%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.0094 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 409 |
|
$0.6202 / $1.0318 | Buy Now |
DISTI #
65697420
|
Verical | Cap Film 0.68uF 400V PP 5%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.0094 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 165 |
|
$0.9900 | Buy Now |
DISTI #
R75MN36804030J
|
TME | Capacitor: polypropylene, R75, 680nF, 26.5x10x18.5mm, THT, ±5% Min Qty: 1 | 409 |
|
$0.5170 / $1.4370 | Buy Now |
DISTI #
R75MN36804030J
|
Avnet Abacus | (Alt: R75MN36804030J) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MN36804030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MN36804030J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 0.68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R75MN36804030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MN36804030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MN3680JM30J | Film Capacitor, | KEMET Corporation | R75MN36804030J vs R75MN3680JM30J |
R75MN3680JE30J | Film Capacitor, | KEMET Corporation | R75MN36804030J vs R75MN3680JE30J |
R75MN36805030J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | R75MN36804030J vs R75MN36805030J |
75MN3680JA30J | Film Capacitor, | KEMET Corporation | R75MN36804030J vs 75MN3680JA30J |
75MN3680GY30J | Film Capacitor, | KEMET Corporation | R75MN36804030J vs 75MN3680GY30J |
R75MN3680JB30J | Film Capacitor, | KEMET Corporation | R75MN36804030J vs R75MN3680JB30J |
75MN3680AA30J | Film Capacitor, | KEMET Corporation | R75MN36804030J vs 75MN3680AA30J |
75MN3680DQ30J | Film Capacitor, | KEMET Corporation | R75MN36804030J vs 75MN3680DQ30J |
R75MN3680CK30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | R75MN36804030J vs R75MN3680CK30J |
75MN36805030J | Film Capacitor, | KEMET Corporation | R75MN36804030J vs 75MN36805030J |