-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1306
|
Newark | 0,39 U 400Vv |Kemet R75MN33904030J RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.4660 | Buy Now |
DISTI #
399-18300-ND
|
DigiKey | CAP FILM 0.39UF 5% 400VDC RADIAL Min Qty: 1500 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4151 | Buy Now |
DISTI #
80-R75MN33904030J
|
Mouser Electronics | Film Capacitors 400V 0.39 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4160 / $1.0500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MN33904030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MN33904030J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for R75MN33904030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MN33904030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MN3390JB30J | Film Capacitor, | KEMET Corporation | R75MN33904030J vs 75MN3390JB30J |
R75MN3390DQ30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF, | KEMET Corporation | R75MN33904030J vs R75MN3390DQ30J |
75MN3390JA30J | Film Capacitor, | KEMET Corporation | R75MN33904030J vs 75MN3390JA30J |
R75MN3390JH30J | Film Capacitor, | KEMET Corporation | R75MN33904030J vs R75MN3390JH30J |
R75MN3390AA30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF, | KEMET Corporation | R75MN33904030J vs R75MN3390AA30J |
75MN33905030J | Film Capacitor, | KEMET Corporation | R75MN33904030J vs 75MN33905030J |
75MN3390JE30J | Film Capacitor, | KEMET Corporation | R75MN33904030J vs 75MN3390JE30J |
75MN3390JM30J | Film Capacitor, | KEMET Corporation | R75MN33904030J vs 75MN3390JM30J |
R75MN3390JE30J | Film Capacitor, | KEMET Corporation | R75MN33904030J vs R75MN3390JE30J |
75MN3390CK30J | Film Capacitor, | KEMET Corporation | R75MN33904030J vs 75MN3390CK30J |