R75MN3330JE30J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED

Overview of R75MN3330JE30J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for R75MN3330JE30J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC1268
Newark 0,33 U 400V |Kemet R75MN3330JE30J RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.4250
  • 1,000 $0.3750
  • 2,500 $0.3420
$0.3420 / $0.4250 Buy Now
DISTI # 399-R75MN3330JE30J-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 805 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 805 $0.4161
$0.4161 Buy Now

CAD Models for R75MN3330JE30J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R75MN3330JE30J by KEMET Corporation

R75MN3330JE30J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R75MN3330JE30J
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R75MN3330JE30J

This table gives cross-reference parts and alternative options found for R75MN3330JE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MN3330JE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C322G334J90C000 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Xiamen Faratronic Co Ltd R75MN3330JE30J vs C322G334J90C000
75MN3330GY30J Film Capacitor, KEMET Corporation R75MN3330JE30J vs 75MN3330GY30J
R75MN3330JH30J Film Capacitor, KEMET Corporation R75MN3330JE30J vs R75MN3330JH30J
R75MN3330JA30J Film Capacitor, KEMET Corporation R75MN3330JE30J vs R75MN3330JA30J
75MN3330JH30J Film Capacitor, KEMET Corporation R75MN3330JE30J vs 75MN3330JH30J
R75MN3330GY30J Film Capacitor, KEMET Corporation R75MN3330JE30J vs R75MN3330GY30J
R75MN3330JM30J Film Capacitor, KEMET Corporation R75MN3330JE30J vs R75MN3330JM30J
MKP4G033305B00JB00 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Wima R75MN3330JE30J vs MKP4G033305B00JB00
75MN3330AA30J Film Capacitor, KEMET Corporation R75MN3330JE30J vs 75MN3330AA30J
75MN33305030J Film Capacitor, KEMET Corporation R75MN3330JE30J vs 75MN33305030J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75MN3330JE30J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75MN3330JE30J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75MN3330JE30J would you like to use for your alert(s)?
  • Please alert me when R75MN3330JE30J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75MN3330JE30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75MN3330JE30J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75MN3330JE30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75MN3330JE30J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75MN3330JE30J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: