R75MF2270DQ30J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.027uF, 5116,

Overview of R75MF2270DQ30J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for R75MF2270DQ30J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC0916
Newark 0,027 400V |Kemet R75MF2270DQ30J RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.1920
  • 1,000 $0.1640
  • 2,500 $0.1480
$0.1480 / $0.1920 Buy Now
DISTI # 399-R75MF2270DQ30JTB-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 1600 Lead time: 22 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,600 $0.1743
$0.1743 Buy Now

CAD Models for R75MF2270DQ30J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R75MF2270DQ30J by KEMET Corporation

R75MF2270DQ30J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.027 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
41.3 mΩ
Height
9 mm
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Surface Mount
NO
Temperature Coefficient
-200+/-100ppm/Cel ppm/°C
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. R75MF2270DQ30J
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.027uF, 5116,
    VS

Alternate Parts for R75MF2270DQ30J

This table gives cross-reference parts and alternative options found for R75MF2270DQ30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MF2270DQ30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R75MF22704030J Film Capacitor, KEMET Corporation R75MF2270DQ30J vs R75MF22704030J
75MF2270JC30J Film Capacitor, KEMET Corporation R75MF2270DQ30J vs 75MF2270JC30J
75MF2270JB30J Film Capacitor, KEMET Corporation R75MF2270DQ30J vs 75MF2270JB30J
R75MF2270AA30J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.027uF, 5116, KEMET Corporation R75MF2270DQ30J vs R75MF2270AA30J
75MF22704030J Film Capacitor, KEMET Corporation R75MF2270DQ30J vs 75MF22704030J
R75MF2270JE30J Film Capacitor, KEMET Corporation R75MF2270DQ30J vs R75MF2270JE30J
R75MF2270JH30J Film Capacitor, KEMET Corporation R75MF2270DQ30J vs R75MF2270JH30J
75MF2270JA30J Film Capacitor, KEMET Corporation R75MF2270DQ30J vs 75MF2270JA30J
R75MF2270GY30J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.027uF, 5116, KEMET Corporation R75MF2270DQ30J vs R75MF2270GY30J
R75MF2270JA30J Film Capacitor, KEMET Corporation R75MF2270DQ30J vs R75MF2270JA30J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75MF2270DQ30J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75MF2270DQ30J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75MF2270DQ30J would you like to use for your alert(s)?
  • Please alert me when R75MF2270DQ30J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75MF2270DQ30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75MF2270DQ30J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75MF2270DQ30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75MF2270DQ30J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75MF2270DQ30J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: