-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 0.047uF, 4124
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0829
|
Newark | 0,047U 400V |Kemet R75MD2470DQ30J RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.2850 | Buy Now |
DISTI #
399-R75MD2470DQ30JTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1350 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2968 | Buy Now |
DISTI #
R75MD2470DQ30J
|
Avnet Americas | Cap Film 0.047uF 400V PP 5% (10.5 X 6 X 12mm) Radial 7.5mm 105°C Ammo Pack - Ammo Pack (Alt: R75MD2470DQ30J) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MD2470DQ30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MD2470DQ30J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 0.047uF, 4124
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R75MD2470DQ30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MD2470DQ30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MD24704030J | Film Capacitor, | KEMET Corporation | R75MD2470DQ30J vs 75MD24704030J |
PHE450KK5470JR17T1 | Film Capacitor, Polypropylene, 400V, 0.047uF, 4124 | KEMET Corporation | R75MD2470DQ30J vs PHE450KK5470JR17T1 |
75MD2470JA30J | Film Capacitor, | KEMET Corporation | R75MD2470DQ30J vs 75MD2470JA30J |
R75MD24705030J | Film Capacitor, | KEMET Corporation | R75MD2470DQ30J vs R75MD24705030J |
R75MD2470JE30J | Film Capacitor, | KEMET Corporation | R75MD2470DQ30J vs R75MD2470JE30J |
75MD2470Z330J | Film Capacitor, | KEMET Corporation | R75MD2470DQ30J vs 75MD2470Z330J |
F450KM473J400C | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | R75MD2470DQ30J vs F450KM473J400C |
PHE450KK5470JR20 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | R75MD2470DQ30J vs PHE450KK5470JR20 |
75MD2470JB30J | Film Capacitor, | KEMET Corporation | R75MD2470DQ30J vs 75MD2470JB30J |
PHE450KK5470JR17T0 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | R75MD2470DQ30J vs PHE450KK5470JR17T0 |