Part Details for R75LR3560AA00K by KEMET Corporation
Overview of R75LR3560AA00K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R75LR3560AA00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75LR3560AA00K
|
Avnet Abacus | Film Capacitor, 0.56 uF, 250 V, 560 V, � 10%, Metallized PP, Radial Box - 2 Pin (Alt: R75LR3560AA00K) RoHS: Compliant Min Qty: 816 Package Multiple: 816 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R75LR3560AA00K
R75LR3560AA00K CAD Models
R75LR3560AA00K Part Data Attributes
|
R75LR3560AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75LR3560AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.56uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 32 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Series | R75L | |
Terminal Pitch | 27.5 mm | |
Width | 9 mm |
Alternate Parts for R75LR3560AA00K
This table gives cross-reference parts and alternative options found for R75LR3560AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75LR3560AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R75LR35604000K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.56uF, | R75LR3560AA00K vs R75LR35604000K |
R75LR3560CK00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.56uF, | R75LR3560AA00K vs R75LR3560CK00K |