-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0592
|
Newark | 1µf/5%dc/27V |Kemet R75IR4100AA30J RoHS: Not Compliant Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6530 / $0.8240 | Buy Now |
DISTI #
399-R75IR4100AA30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 4080 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6309 | Buy Now |
DISTI #
R75IR4100AA30J
|
Avnet Abacus | Power Film Capacitor, 1 uF, 160 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75IR4100AA30J) RoHS: Compliant Min Qty: 4080 Package Multiple: 816 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75IR4100AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IR4100AA30J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R75IR4100AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IR4100AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75IR4100CK30J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | R75IR4100AA30J vs R75IR4100CK30J |
R75IR4100JE30J | Film Capacitor, | KEMET Corporation | R75IR4100AA30J vs R75IR4100JE30J |
R75IR4100JH30J | Film Capacitor, | KEMET Corporation | R75IR4100AA30J vs R75IR4100JH30J |
R75IR41004030J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | R75IR4100AA30J vs R75IR41004030J |
75IR4100CK30J | Film Capacitor, | KEMET Corporation | R75IR4100AA30J vs 75IR4100CK30J |
75IR4100JB30J | Film Capacitor, | KEMET Corporation | R75IR4100AA30J vs 75IR4100JB30J |
75IR4100AA30J | Film Capacitor, | KEMET Corporation | R75IR4100AA30J vs 75IR4100AA30J |
75IR41005030J | Film Capacitor, | KEMET Corporation | R75IR4100AA30J vs 75IR41005030J |
R75IR41005030J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | R75IR4100AA30J vs R75IR41005030J |
75IR41004030J | Film Capacitor, | KEMET Corporation | R75IR4100AA30J vs 75IR41004030J |