Part Details for R75II3220AA02J by KEMET Corporation
Overview of R75II3220AA02J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R75II3220AA02J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0193
|
Newark | 0,22 U 250V |Kemet R75II3220AA02J RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 / $0.3120 | Buy Now |
DISTI #
75II3220AA02J
|
Avnet Americas | Cap Film 0.22uF 250V PP 5% Radial 15mm 105°C Bulk - Bulk (Alt: 75II3220AA02J) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-R75II3220AA02J
|
Mouser Electronics | Film Capacitors 250V 0.22uF 5% LS=27.5mm RoHS: Compliant | 0 |
|
$0.2670 / $0.8900 | Order Now |