-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0076
|
Newark | 0,047 250V |Kemet R75IF2470JE30J RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2030 | Buy Now |
DISTI #
399-R75IF2470JE30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1300 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75IF2470JE30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IF2470JE30J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R75IF2470JE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IF2470JE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IF2470JH30J | Film Capacitor, | KEMET Corporation | R75IF2470JE30J vs 75IF2470JH30J |
R75IF2470DQ30J | Film Capacitor, Polypropylene, 250V, 0.047uF, 5116 | KEMET Corporation | R75IF2470JE30J vs R75IF2470DQ30J |
PHE450HA5470JR17 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R75IF2470JE30J vs PHE450HA5470JR17 |
R75IF2470CK30J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 5116, | KEMET Corporation | R75IF2470JE30J vs R75IF2470CK30J |
75IF2470GY30J | Film Capacitor, | KEMET Corporation | R75IF2470JE30J vs 75IF2470GY30J |
R75IF2470JM30J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 5116, | KEMET Corporation | R75IF2470JE30J vs R75IF2470JM30J |
B32621A3473J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R75IF2470JE30J vs B32621A3473J289 |
F450AG473J250A | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R75IF2470JE30J vs F450AG473J250A |
75IF2470JA30J | Film Capacitor, | KEMET Corporation | R75IF2470JE30J vs 75IF2470JA30J |
MKP4F024703C00JD00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | R75IF2470JE30J vs MKP4F024703C00JD00 |