-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0014
|
Newark | 0,12 U 250Vv |Kemet R75ID3120JEB0K RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.1920 | Buy Now |
DISTI #
399-R75ID3120JEB0K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75ID3120JEB0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75ID3120JEB0K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R75ID3120JEB0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75ID3120JEB0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75ID312040B0K | Film Capacitor, | KEMET Corporation | R75ID3120JEB0K vs R75ID312040B0K |
75ID3120DQB0K | Film Capacitor, | KEMET Corporation | R75ID3120JEB0K vs 75ID3120DQB0K |
R75ID3120DQB0K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.12uF, 3920, | KEMET Corporation | R75ID3120JEB0K vs R75ID3120DQB0K |
75ID3120AAB0K | Film Capacitor, | KEMET Corporation | R75ID3120JEB0K vs 75ID3120AAB0K |
R75ID3120Z3B0K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.12uF, 3920, | KEMET Corporation | R75ID3120JEB0K vs R75ID3120Z3B0K |
R75ID3120JMB0K | Film Capacitor, | KEMET Corporation | R75ID3120JEB0K vs R75ID3120JMB0K |
R75ID312050B0K | Film Capacitor, | KEMET Corporation | R75ID3120JEB0K vs R75ID312050B0K |
75ID3120JEB0K | Film Capacitor, | KEMET Corporation | R75ID3120JEB0K vs 75ID3120JEB0K |
75ID3120JMB0K | Film Capacitor, | KEMET Corporation | R75ID3120JEB0K vs 75ID3120JMB0K |
75ID312040B0K | Film Capacitor, | KEMET Corporation | R75ID3120JEB0K vs 75ID312040B0K |