-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9949
|
Newark | 0,068 250V |Kemet R75ID2680JH40K RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.1820 | Buy Now |
DISTI #
399-R75ID2680JH40K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1500 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75ID2680JH40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75ID2680JH40K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R75ID2680JH40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75ID2680JH40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75ID2680DQ40K | KEMET Corporation | Check for Price | Film Capacitor, | R75ID2680JH40K vs 75ID2680DQ40K |
F461KJ683K250ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 3920, RADIAL LEADED | R75ID2680JH40K vs F461KJ683K250ALL0L |
R75ID26805040K | KEMET Corporation | $0.2215 | Film Capacitor, | R75ID2680JH40K vs R75ID26805040K |
R75ID2680JE40K | KEMET Corporation | $0.2215 | Film Capacitor, | R75ID2680JH40K vs R75ID2680JE40K |
75ID26805040K | KEMET Corporation | Check for Price | Film Capacitor, | R75ID2680JH40K vs 75ID26805040K |
F461KJ683K250A | KEMET Corporation | $0.2350 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 3920, RADIAL LEADED | R75ID2680JH40K vs F461KJ683K250A |
75ID2680Z340K | KEMET Corporation | Check for Price | Film Capacitor, | R75ID2680JH40K vs 75ID2680Z340K |
B32620A3683K000 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 3920, RADIAL LEADED | R75ID2680JH40K vs B32620A3683K000 |
R75ID2680AA40K | KEMET Corporation | $0.2215 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, 3920, | R75ID2680JH40K vs R75ID2680AA40K |
75ID2680JM40K | KEMET Corporation | Check for Price | Film Capacitor, | R75ID2680JH40K vs 75ID2680JM40K |