-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 3916,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9916
|
Newark | 240.uf 250V |Kemet R75ID2470Z340J RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2130 | Buy Now |
DISTI #
399-18286-ND
|
DigiKey | CAP FILM 0.047UF 5% 250VDC RAD Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1385 In Stock |
|
$0.2078 / $0.8300 | Buy Now |
DISTI #
80-R75ID2470Z340J
|
Mouser Electronics | Film Capacitors 250V 0.047uF 5% LS=27.5mm | 0 |
|
$0.2080 / $0.7600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75ID2470Z340J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75ID2470Z340J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 3916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R75ID2470Z340J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75ID2470Z340J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75ID24705040J | Film Capacitor, | KEMET Corporation | R75ID2470Z340J vs R75ID24705040J |
R75ID2470JE40J | Film Capacitor, | KEMET Corporation | R75ID2470Z340J vs R75ID2470JE40J |
75ID2470AA40J | Film Capacitor, | KEMET Corporation | R75ID2470Z340J vs 75ID2470AA40J |
MKP4F024702C00JA00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | R75ID2470Z340J vs MKP4F024702C00JA00 |
R75ID2470DQ40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 3916, | KEMET Corporation | R75ID2470Z340J vs R75ID2470DQ40J |
MKP4F024702C00JB00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | R75ID2470Z340J vs MKP4F024702C00JB00 |
75ID2470JE40J | Film Capacitor, | KEMET Corporation | R75ID2470Z340J vs 75ID2470JE40J |
75ID2470JH40J | Film Capacitor, | KEMET Corporation | R75ID2470Z340J vs 75ID2470JH40J |
75ID2470Z340J | Film Capacitor, | KEMET Corporation | R75ID2470Z340J vs 75ID2470Z340J |
MKP4F024702C00JSSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT | Wima | R75ID2470Z340J vs MKP4F024702C00JSSD |