-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 4.7uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4091
|
Newark | Film Capacitor, R75 Series, 4.7 F, 5%, Pp (Polypropylene), 160 V Rohs Compliant: Yes |Kemet R75GR44704030J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$1.8900 / $3.3400 | Buy Now |
DISTI #
399-19785-ND
|
DigiKey | CAP FILM 4.7UF 5% 160VDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Tray |
193 In Stock |
|
$1.8217 / $3.2100 | Buy Now |
DISTI #
80-R75GR44704030J
|
Mouser Electronics | Film Capacitors 4.7 uF 5% 90 VAC 160 VDC RoHS: Compliant | 85 |
|
$1.8200 / $3.2100 | Buy Now |
DISTI #
70728688
|
RS | R75 4.7uF Polypropylene Film Capacitor 90 V ac, 160 V dc +/-5% | KEMET R75GR44704030J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 / $2.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
576 Partner Stock |
|
$2.0000 / $2.1400 | Buy Now |
DISTI #
70798436
|
Verical | Cap Film 4.7uF 160V PP 5%( 32 X 13 X 25mm) Radial Plastic Rectangular Can 27.5mm 0.0051 Ohm 105°C Bulk RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 576 |
|
$1.9300 / $2.0800 | Buy Now |
DISTI #
R75GR44704030J
|
TTI | Film Capacitors 4.7 uF 5% 90 VAC 160 VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 288 Container: Bulk | Americas - 0 |
|
$1.8200 | Buy Now |
DISTI #
R75GR44704030J
|
Avnet Abacus | (Alt: R75GR44704030J) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75GR44704030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GR44704030J
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R75GR44704030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GR44704030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75GR4470CK30J | Film Capacitor, | KEMET Corporation | R75GR44704030J vs 75GR4470CK30J |
R75GR4470JH30J | Film Capacitor, | KEMET Corporation | R75GR44704030J vs R75GR4470JH30J |
75GR4470JB30J | Film Capacitor, | KEMET Corporation | R75GR44704030J vs 75GR4470JB30J |
R75GR44705030J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | R75GR44704030J vs R75GR44705030J |
R75GR4470JE30J | Film Capacitor, | KEMET Corporation | R75GR44704030J vs R75GR4470JE30J |
R75GR4470AA30J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75GR44704030J vs R75GR4470AA30J |
75GR4470JE30J | Film Capacitor, | KEMET Corporation | R75GR44704030J vs 75GR4470JE30J |
R75GR4470JB30J | Film Capacitor, | KEMET Corporation | R75GR44704030J vs R75GR4470JB30J |
75GR44704030J | Film Capacitor, | KEMET Corporation | R75GR44704030J vs 75GR44704030J |