Datasheets
R75GN415050H0J by: KEMET Corporation

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED

Part Details for R75GN415050H0J by KEMET Corporation

Overview of R75GN415050H0J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R75GN415050H0J

Part # Distributor Description Stock Price Buy
DISTI # 82AH4951
Newark Cap, Aec-Q200, 1.5Uf, 160V, Film Rohs Compliant: Yes |Kemet R75GN415050H0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 23
  • 1 $1.8500
  • 10 $1.3900
  • 25 $1.2900
  • 50 $1.1800
  • 100 $1.0700
  • 500 $1.0300
  • 1,000 $0.9940
  • 2,500 $0.7920
$0.7920 / $1.8500 Buy Now
DISTI # 399-R75GN415050H0J-ND
DigiKey CAP FILM 1.5UF 5% 160VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk 288
In Stock
  • 1 $1.6200
  • 10 $1.2160
  • 50 $1.1092
  • 300 $0.8532
  • 600 $0.7253
  • 1,200 $0.6399
  • 2,700 $0.5973
  • 5,100 $0.5759
$0.5759 / $1.6200 Buy Now
DISTI # 80-R75GN415050H0J
Mouser Electronics Film Capacitors 160V 1.5 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant 278
  • 1 $1.6600
  • 10 $1.2200
  • 100 $0.9090
  • 600 $0.8330
  • 1,200 $0.6390
  • 5,100 $0.5750
  • 10,200 $0.5540
$0.5540 / $1.6600 Buy Now
DISTI # 77368940
Verical Single Metallized Polypropylene Radial Film Capacitor Min Qty: 60 Package Multiple: 1 Americas - 273
  • 60 $1.1676
  • 100 $1.0738
  • 300 $0.9422
  • 600 $0.8974
$0.8974 / $1.1676 Buy Now
DISTI # R75GN415050H0J
TME Capacitor: polypropylene, R75, 1.5uF, 26.5x10x18.5mm, THT, ±5% Min Qty: 1 273
  • 1 $1.5490
  • 10 $1.1810
  • 50 $0.9810
  • 100 $0.9030
  • 300 $0.7910
  • 600 $0.7240
  • 1,200 $0.6580
  • 2,700 $0.6460
$0.6460 / $1.5490 Buy Now
DISTI # R75GN415050H0J
Avnet Abacus (Alt: R75GN415050H0J) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for R75GN415050H0J

R75GN415050H0J CAD Models

R75GN415050H0J Part Data Attributes

R75GN415050H0J KEMET Corporation
Buy Now Datasheet
Compare Parts:
R75GN415050H0J KEMET Corporation Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
Samacsys Manufacturer KEMET
Capacitance 1.5 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
ESR 10.6 mΩ
Height 18.5 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 90 V
Rated (DC) Voltage (URdc) 160 V
Reference Standard AEC-Q200
Ripple Current 7260 mA
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 10 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75GN415050H0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75GN415050H0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75GN415050H0J would you like to use for your alert(s)?
  • Please alert me when R75GN415050H0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75GN415050H0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75GN415050H0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75GN415050H0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75GN415050H0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75GN415050H0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: