Part Details for R75GI3150DQ00K by KEMET Corporation
Overview of R75GI3150DQ00K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75GI3150DQ00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9694
|
Newark | 0,15 U 160V |Kemet R75GI3150DQ00K RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3970 | Buy Now |
DISTI #
399-R75GI3150DQ00KTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 800 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3751 | Buy Now |
DISTI #
80019441
|
Verical | Metallized Polypropylene Film Capacitor D.C. And Pulse Applications Automotive AEC-Q200 RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 1600 |
|
$0.3838 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2080 |
|
RFQ |
Part Details for R75GI3150DQ00K
R75GI3150DQ00K CAD Models
R75GI3150DQ00K Part Data Attributes
|
R75GI3150DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GI3150DQ00K
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, -200+/-100ppm/Cel TC, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |