-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1007
|
Newark | Cap, Aec-Q200, 0.15Uf, 160V, Film, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.15Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75GF315050H0J RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.2160 | Buy Now |
DISTI #
399-R75GF315050H0J-ND
|
DigiKey | CAP FILM 0.15UF 5% 160VDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1214 In Stock |
|
$0.2107 / $0.8400 | Buy Now |
DISTI #
80-R75GF315050H0J
|
Mouser Electronics | Film Capacitors 160V 0.15 uF 125C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 2597 |
|
$0.1900 / $0.5600 | Buy Now |
DISTI #
77367901
|
Verical | Single Metallized Polypropylene Radial Film Capacitor Min Qty: 191 Package Multiple: 1 | Americas - 1139 |
|
$0.2912 / $0.3668 | Buy Now |
DISTI #
R75GF315050H0J
|
TME | Capacitor: polypropylene, R75, 150nF, 13x5x11mm, THT, ±5%, 10mm Min Qty: 1 | 1139 |
|
$0.2150 / $0.6530 | Buy Now |
DISTI #
R75GF315050H0J
|
Avnet Abacus | (Alt: R75GF315050H0J) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75GF315050H0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GF315050H0J
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 10.6 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 5220 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |