-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.068uF, 3916,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9477
|
Newark | 0,068 160V |Kemet R75GD2680AA40K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 / $0.1510 | Buy Now |
DISTI #
399-R75GD2680AA40K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75GD2680AA40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GD2680AA40K
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.068uF, 3916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R75GD2680AA40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GD2680AA40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75GD2680DQ40K | Film Capacitor, | KEMET Corporation | R75GD2680AA40K vs 75GD2680DQ40K |
75GD2680JE40K | Film Capacitor, | KEMET Corporation | R75GD2680AA40K vs 75GD2680JE40K |
R75GD2680JH40K | Film Capacitor, | KEMET Corporation | R75GD2680AA40K vs R75GD2680JH40K |
75GD26804040K | Film Capacitor, | KEMET Corporation | R75GD2680AA40K vs 75GD26804040K |
75GD2680JB40K | Film Capacitor, | KEMET Corporation | R75GD2680AA40K vs 75GD2680JB40K |
R75GD2680DQ40K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.068uF, 3916, | KEMET Corporation | R75GD2680AA40K vs R75GD2680DQ40K |
R75GD26805040K | Film Capacitor, | KEMET Corporation | R75GD2680AA40K vs R75GD26805040K |
R75GD2680JM40K | Film Capacitor, | KEMET Corporation | R75GD2680AA40K vs R75GD2680JM40K |
R75GD26804040K | Film Capacitor, | KEMET Corporation | R75GD2680AA40K vs R75GD26804040K |
R75GD2680JA40K | Film Capacitor, | KEMET Corporation | R75GD2680AA40K vs R75GD2680JA40K |