Part Details for R747N2270CK00J by KEMET Corporation
Overview of R747N2270CK00J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R747N2270CK00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9277
|
Newark | 220.uf 700V |Kemet R747N2270CK00J RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5010 / $0.6770 | Buy Now |
DISTI #
399-R747N2270CK00JTR-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 450 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6458 | Buy Now |
Part Details for R747N2270CK00J
R747N2270CK00J CAD Models
R747N2270CK00J Part Data Attributes
|
R747N2270CK00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R747N2270CK00J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.027uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 29 mΩ | |
Height | 17 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4200 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for R747N2270CK00J
This table gives cross-reference parts and alternative options found for R747N2270CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R747N2270CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R747N2270JM00J | Film Capacitor, | KEMET Corporation | R747N2270CK00J vs R747N2270JM00J |
R747N2270AA00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.027uF, | KEMET Corporation | R747N2270CK00J vs R747N2270AA00J |
747N2270JB00J | Film Capacitor, | KEMET Corporation | R747N2270CK00J vs 747N2270JB00J |
747N2270GY00J | Film Capacitor, | KEMET Corporation | R747N2270CK00J vs 747N2270GY00J |
R747N22705000J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.027uF, | KEMET Corporation | R747N2270CK00J vs R747N22705000J |
747N2270DQ00J | Film Capacitor, | KEMET Corporation | R747N2270CK00J vs 747N2270DQ00J |
R747N2270GY00J | Film Capacitor, | KEMET Corporation | R747N2270CK00J vs R747N2270GY00J |
C323D273J90C000 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.027uF, | Xiamen Faratronic Co Ltd | R747N2270CK00J vs C323D273J90C000 |
R747N2270DQ00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.027uF, | KEMET Corporation | R747N2270CK00J vs R747N2270DQ00J |
747N22704000J | Film Capacitor, | KEMET Corporation | R747N2270CK00J vs 747N22704000J |