Part Details for R747I2100JE0EJ by KEMET Corporation
Overview of R747I2100JE0EJ by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R747I2100JE0EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9194
|
Newark | 0,01 U 700V |Kemet R747I2100JE0EJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 / $0.2880 | Buy Now |
DISTI #
R747I2100JE0EJ
|
Avnet Asia | 0.01 UF,5%1,600V,15MM ,METALLIZED (Alt: R747I2100JE0EJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.2223 / $0.2504 | Buy Now |