Part Details for R747I1100AA00J by KEMET Corporation
Overview of R747I1100AA00J by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R747I1100AA00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC8756
|
Newark | 1000 700V |Kemet R747I1100AA00J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1910 | Buy Now |
DISTI #
399-5919-ND
|
DigiKey | CAP FILM 1000PF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
15 In Stock |
|
$0.1673 / $0.6900 | Buy Now |
DISTI #
R747I1100AA00J
|
Avnet Americas | Film Capacitor, 1000 pF, 700 V, 2000 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: R747I1100AA00J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1774 / $0.2011 | Buy Now |
DISTI #
80-R747I1100AA00J
|
Mouser Electronics | Film Capacitors 700vac 1000pF 5% PP High Vac 15mm RoHS: Compliant | 1554 |
|
$0.1670 / $0.6900 | Buy Now |
DISTI #
R747I1100AA00J
|
TTI | Film Capacitors 700vac 1000pF 5% PP High Vac 15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1650 / $0.1770 | Buy Now |
DISTI #
R747I1100AA00J
|
Avnet Americas | Film Capacitor, 1000 pF, 700 V, 2000 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: R747I1100AA00J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1774 / $0.2011 | Buy Now |
DISTI #
KEMET R747I1100AA00J
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
R747I1100AA00J
|
Avnet Asia | Film Capacitor, 1000 pF, 700 V, 2000 V, ± 5%, Metallized PP, Radial Box - 2 Pin (Alt: R747I1100AA00J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.1401 / $0.1579 | Buy Now |
Part Details for R747I1100AA00J
R747I1100AA00J CAD Models
R747I1100AA00J Part Data Attributes:
|
R747I1100AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R747I1100AA00J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.001uF, 7120
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 637 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R747I1100AA00J
This table gives cross-reference parts and alternative options found for R747I1100AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R747I1100AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4U011004B00JH00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | R747I1100AA00J vs FKP4U011004B00JH00 |
FKP4U011004B00JD00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | R747I1100AA00J vs FKP4U011004B00JD00 |
FKP4U011004B00JB00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | R747I1100AA00J vs FKP4U011004B00JB00 |
FKP4U011004B00JJ00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | R747I1100AA00J vs FKP4U011004B00JJ00 |