Part Details for R745I21804000K by KEMET Corporation
Overview of R745I21804000K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R745I21804000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC8647
|
Newark | 0,018 500V |Kemet R745I21804000K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 / $0.2880 | Buy Now |
DISTI #
399-R745I21804000K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2731 | Buy Now |
Part Details for R745I21804000K
R745I21804000K CAD Models
R745I21804000K Part Data Attributes
|
R745I21804000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R745I21804000K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, 7133,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 35 mΩ | |
Height | 14.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for R745I21804000K
This table gives cross-reference parts and alternative options found for R745I21804000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745I21804000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745I2180AA00K | Film Capacitor, | KEMET Corporation | R745I21804000K vs 745I2180AA00K |
R745I2180JB00K | Film Capacitor, | KEMET Corporation | R745I21804000K vs R745I2180JB00K |
R745I2180JH00K | Film Capacitor, | KEMET Corporation | R745I21804000K vs R745I2180JH00K |
75TI2180CK30K | Film Capacitor, | KEMET Corporation | R745I21804000K vs 75TI2180CK30K |
R75TI2180JM30K | Film Capacitor, | KEMET Corporation | R745I21804000K vs R75TI2180JM30K |
R75TI2180GY30K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, 7133, | KEMET Corporation | R745I21804000K vs R75TI2180GY30K |
F463BP183K1K6C | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R745I21804000K vs F463BP183K1K6C |
745I2180JH00K | Film Capacitor, | KEMET Corporation | R745I21804000K vs 745I2180JH00K |
R75TI2180DQ30K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, 7133, | KEMET Corporation | R745I21804000K vs R75TI2180DQ30K |
75TI21804030K | Film Capacitor, | KEMET Corporation | R745I21804000K vs 75TI21804030K |