Part Details for R745F1270DQ00J by KEMET Corporation
Overview of R745F1270DQ00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R745F1270DQ00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R745F1270DQ00JTB-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1600 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1401 | Buy Now |
Part Details for R745F1270DQ00J
R745F1270DQ00J CAD Models
R745F1270DQ00J Part Data Attributes
|
R745F1270DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R745F1270DQ00J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0027uF, 5120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 236 mΩ | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R745F1270DQ00J
This table gives cross-reference parts and alternative options found for R745F1270DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745F1270DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462AK272J1K6P | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R745F1270DQ00J vs F462AK272J1K6P |
R745F1270JH00J | Film Capacitor, | KEMET Corporation | R745F1270DQ00J vs R745F1270JH00J |
F462AK272J1K6C | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R745F1270DQ00J vs F462AK272J1K6C |
R745F1270CK00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0027uF, 5120, | KEMET Corporation | R745F1270DQ00J vs R745F1270CK00J |
745F1270JB00J | Film Capacitor, | KEMET Corporation | R745F1270DQ00J vs 745F1270JB00J |
R745F1270GY00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0027uF, 5120, | KEMET Corporation | R745F1270DQ00J vs R745F1270GY00J |
R745F12704000J | Film Capacitor, | KEMET Corporation | R745F1270DQ00J vs R745F12704000J |
R745F1270JE00J | Film Capacitor, | KEMET Corporation | R745F1270DQ00J vs R745F1270JE00J |
F462AK272J1K6A | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R745F1270DQ00J vs F462AK272J1K6A |
745F1270DQ00J | Film Capacitor, | KEMET Corporation | R745F1270DQ00J vs 745F1270DQ00J |