Part Details for R74564K500RWT by KEMET Corporation
Overview of R74564K500RWT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R74564K500RWT
R74564K500RWT CAD Models
R74564K500RWT Part Data Attributes
|
R74564K500RWT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R74564K500RWT
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Reference Standard | CECC31200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R74564K500RWT
This table gives cross-reference parts and alternative options found for R74564K500RWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R74564K500RWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R74564K500BWV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74564K500RWT vs R74564K500BWV |
R74564K500ART | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74564K500RWT vs R74564K500ART |
R74564K500RWL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74564K500RWT vs R74564K500RWL |
R74564K500AWL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74564K500RWT vs R74564K500AWL |
R74564K500BWT | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74564K500RWT vs R74564K500BWT |
R74564K500RRL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74564K500RWT vs R74564K500RRL |
R74564K500AWV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74564K500RWT vs R74564K500AWV |
R74564K500BRL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74564K500RWT vs R74564K500BRL |
R74564K500BRV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74564K500RWT vs R74564K500BRV |
R74564K500RRV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74564K500RWT vs R74564K500RRV |