Part Details for R73UR22705010K by KEMET Corporation
Overview of R73UR22705010K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R73UR22705010K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73UR22705010K
|
Avnet Abacus | Power Film Capacitor, 0.027 uF, 500 V, 2 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73UR22705010K) RoHS: Compliant Min Qty: 2288 Package Multiple: 176 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73UR22705010K
R73UR22705010K CAD Models
R73UR22705010K Part Data Attributes
|
R73UR22705010K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UR22705010K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.027uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
Alternate Parts for R73UR22705010K
This table gives cross-reference parts and alternative options found for R73UR22705010K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UR22705010K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73UR2270SE10K | Film Capacitor, Polypropylene, 2000V, 0.027uF | KEMET Corporation | R73UR22705010K vs R73UR2270SE10K |
73UR2270CK10K | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UR22705010K vs 73UR2270CK10K |
R73UR2270JH10K | Film Capacitor, | KEMET Corporation | R73UR22705010K vs R73UR2270JH10K |
73UR22704010K | Film Capacitor, Polypropylene, 2000V, 0.027uF | KEMET Corporation | R73UR22705010K vs 73UR22704010K |
73UR2270SE10K | Film Capacitor, Polypropylene, 2000V, 0.027uF | KEMET Corporation | R73UR22705010K vs 73UR2270SE10K |
R73UR22704010K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73UR22705010K vs R73UR22704010K |
73UR2270JB10K | Film Capacitor, | KEMET Corporation | R73UR22705010K vs 73UR2270JB10K |
R73UR2270JB10K | Film Capacitor, | KEMET Corporation | R73UR22705010K vs R73UR2270JB10K |
73UR22705010K | Film Capacitor, Polypropylene, 2000V, 0.027uF | KEMET Corporation | R73UR22705010K vs 73UR22705010K |
73UR2270JE10K | Film Capacitor, | KEMET Corporation | R73UR22705010K vs 73UR2270JE10K |