Part Details for R73UN1150SE00J by KEMET Corporation
Overview of R73UN1150SE00J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73UN1150SE00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7705
|
Newark | 1500 2000V |Kemet R73UN1150SE00J RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.3730 | Buy Now |
DISTI #
R73UN1150SE00J
|
Avnet Abacus | Power Film Capacitor, 1500 pF, 500 V, 2 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73UN1150SE00J) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |