Part Details for R73UI0820CK03K by KEMET Corporation
Overview of R73UI0820CK03K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73UI0820CK03K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7601
|
Newark | 820 Pf00Vv |Kemet R73UI0820CK03K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3310 / $0.4410 | Buy Now |
DISTI #
R73UI0820CK03K
|
Avnet Abacus | Power Film Capacitor, 820 pF, 500 V, 2 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73UI0820CK03K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |