Part Details for R73UI0220SE03J by KEMET Corporation
Overview of R73UI0220SE03J by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73UI0220SE03J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7505
|
Newark | 220 200V |Kemet R73UI0220SE03J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 / $0.3610 | Buy Now |
DISTI #
399-R73UI0220SE03J-ND
|
DigiKey | R73, FILM, FILM/FOIL POLYPROPYLE Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
1960 In Stock |
|
$0.3371 / $1.2300 | Buy Now |
DISTI #
80-R73UI0220SE03J
|
Mouser Electronics | Film Capacitors 2000volts 220pF 105C 5% RoHS: Compliant | 2848 |
|
$0.3090 / $1.0400 | Buy Now |
DISTI #
R73UI0220SE03J
|
TTI | Film Capacitors 2000volts 220pF 105C 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.3260 | Buy Now |
DISTI #
R73UI0220SE03J
|
Avnet Abacus | Power Film Capacitor, 220 pF, 500 V, 2 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73UI0220SE03J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73UI0220SE03J
R73UI0220SE03J CAD Models
R73UI0220SE03J Part Data Attributes
|
R73UI0220SE03J
KEMET Corporation
Buy Now
|
Compare Parts:
R73UI0220SE03J
KEMET Corporation
|
Samacsys Manufacturer | KEMET |