Part Details for R73TR22705000J by KEMET Corporation
Overview of R73TR22705000J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R73TR22705000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73TR22705000J
|
Avnet Abacus | Power Film Capacitor, 0.027 uF, 450 V, 1.6 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73TR22705000J) RoHS: Compliant Min Qty: 4488 Package Multiple: 408 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73TR22705000J
R73TR22705000J CAD Models
R73TR22705000J Part Data Attributes
|
R73TR22705000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TR22705000J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.027uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for R73TR22705000J
This table gives cross-reference parts and alternative options found for R73TR22705000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TR22705000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73TR2270CK00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73TR22705000J vs 73TR2270CK00J |
73TR2270JB00J | Film Capacitor, | KEMET Corporation | R73TR22705000J vs 73TR2270JB00J |
R73TR2270SE00J | Film Capacitor, Polypropylene, 1600V, 0.027uF | KEMET Corporation | R73TR22705000J vs R73TR2270SE00J |
73TR2270JH00J | Film Capacitor, | KEMET Corporation | R73TR22705000J vs 73TR2270JH00J |
73TR2270SE00J | Film Capacitor, Polypropylene, 1600V, 0.027uF | KEMET Corporation | R73TR22705000J vs 73TR2270SE00J |
73TR22704000J | Film Capacitor, Polypropylene, 1600V, 0.027uF | KEMET Corporation | R73TR22705000J vs 73TR22704000J |
R73TR2270JH00J | Film Capacitor, | KEMET Corporation | R73TR22705000J vs R73TR2270JH00J |
R73TR22704000J | Film Capacitor, Polypropylene, 1600V, 0.027uF | KEMET Corporation | R73TR22705000J vs R73TR22704000J |
R73TR2270JB00J | Film Capacitor, | KEMET Corporation | R73TR22705000J vs R73TR2270JB00J |
73TR2270JE00J | Film Capacitor, | KEMET Corporation | R73TR22705000J vs 73TR2270JE00J |